+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045821

Wrench: hex key; HEX 2.5mm; Overall len: 114mm; steel; long


Manufacturer: IRIMO

Manufacturer part number:
045821
TME Symbol:
SA.045821

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 2.5mm
Overall length
114mm
Material
steel
Version
long
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight5 g
EAN code8414909038910
See other products in this category: Hex and Torx keys IRIMO,
*
045821
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 3 pcs - 0.65 EURGross price for quantities from 3 pcs - 0.65 EUR
Net price for quantities from 5 pcs - 0.60 EURGross price for quantities from 5 pcs - 0.60 EUR