+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045921

Wrench: hex key; HEX 12mm; Overall len: 262mm; steel; long

Manufacturer: IRIMO

Manufacturer part number:
045921
TME Symbol:
SA.045921

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 12mm
Overall length
262mm
Material
steel
Version
long
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight275 g
EAN code8414909039009
See other products in this category: Hex and Torx keys IRIMO,
*
045921
0 in TME stock
Net price for quantities from 1 pcs - 5.71 GBPGross price for quantities from 1 pcs - 5.71 GBP
Net price for quantities from 4 pcs - 5.14 GBPGross price for quantities from 4 pcs - 5.14 GBP
Net price for quantities from 6 pcs - 4.79 GBPGross price for quantities from 6 pcs - 4.79 GBP
No. of pieces (Multiplicity: 1)