+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

055031

Wrench: tubular; 8mm,9mm; double-sided; L: 108mm


Manufacturer: IRIMO

Manufacturer part number:
055031
TME Symbol:
SA.055031

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
108mm
Related items
SA.055301
Spanner size
  • 8mm
  • 9mm
Gross weight57 g
EAN code8414909014907
See other products in this category: Socket Wrenches IRIMO,
*
055031
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.54 EURGross price for quantities from 1 pcs - 9.54 EUR
Net price for quantities from 3 pcs - 8.60 EURGross price for quantities from 3 pcs - 8.60 EUR
Net price for quantities from 5 pcs - 8.00 EURGross price for quantities from 5 pcs - 8.00 EUR