+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

055091

Wrench: tubular; 14mm,15mm; double-sided; L: 143mm


Manufacturer: IRIMO

Manufacturer part number:
055091
TME Symbol:
SA.055091

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
143mm
Related items
SA.055301
Spanner size
  • 14mm
  • 15mm
Gross weight157.95 g
EAN code8414909014938
See other products in this category: Socket Wrenches IRIMO,
*
055091
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.68 EURGross price for quantities from 1 pcs - 11.68 EUR
Net price for quantities from 3 pcs - 10.85 EURGross price for quantities from 3 pcs - 10.85 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs