+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

055121

Wrench: tubular; 16mm,17mm; double-sided; L: 153mm


Manufacturer: IRIMO

Manufacturer part number:
055121
TME Symbol:
SA.055121

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
153mm
Related items
SA.055311
Spanner size
  • 16mm
  • 17mm
Gross weight182 g
EAN code8414909014945
See other products in this category: Socket Wrenches IRIMO,
*
055121
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.00 EURGross price for quantities from 1 pcs - 16.00 EUR
Net price for quantities from 3 pcs - 14.42 EURGross price for quantities from 3 pcs - 14.42 EUR
Net price for quantities from 5 pcs - 13.42 EURGross price for quantities from 5 pcs - 13.42 EUR