+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

055201

Wrench: tubular; 24mm,26mm; double-sided; L: 193mm


Manufacturer: IRIMO

Manufacturer part number:
055201
TME Symbol:
SA.055201

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
193mm
Related items
SA.055311
Spanner size
  • 24mm
  • 26mm
Gross weight445 g
EAN code8414909014983
See other products in this category: Socket Wrenches IRIMO,
*
055201
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.90 EURGross price for quantities from 1 pcs - 26.90 EUR
Net price for quantities from 3 pcs - 24.23 EURGross price for quantities from 3 pcs - 24.23 EUR
Net price for quantities from 5 pcs - 22.56 EURGross price for quantities from 5 pcs - 22.56 EUR