+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

055211

Wrench: tubular; 24mm,27mm; double-sided; L: 193mm


Manufacturer: IRIMO

Manufacturer part number:
055211
TME Symbol:
SA.055211

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
193mm
Related items
SA.055311
Spanner size
  • 24mm
  • 27mm
Gross weight448 g
EAN code8414909014990
See other products in this category: Socket Wrenches IRIMO,
*
055211
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.98 USDGross price for quantities from 1 pcs - 31.98 USD
Net price for quantities from 3 pcs - 28.80 USDGross price for quantities from 3 pcs - 28.80 USD
Net price for quantities from 5 pcs - 26.62 USDGross price for quantities from 5 pcs - 26.62 USD