+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

055221

Wrench: tubular; 25mm,28mm; double-sided; L: 203mm


Manufacturer: IRIMO

Manufacturer part number:
055221
TME Symbol:
SA.055221

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
203mm
Related items
SA.055311
Spanner size
  • 25mm
  • 28mm
Gross weight540 g
EAN code8414909015003
See other products in this category: Socket Wrenches IRIMO,
*
055221
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.37 EURGross price for quantities from 1 pcs - 30.37 EUR
Net price for quantities from 3 pcs - 27.18 EURGross price for quantities from 3 pcs - 27.18 EUR
Net price for quantities from 5 pcs - 25.31 EURGross price for quantities from 5 pcs - 25.31 EUR