+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

055251

Wrench: tubular; 30mm,32mm; double-sided; L: 208mm


Manufacturer: IRIMO

Manufacturer part number:
055251
TME Symbol:
SA.055251

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
208mm
Related items
SA.055311
Spanner size
  • 30mm
  • 32mm
Gross weight710.4 g
EAN code8414909015027
See other products in this category: Socket Wrenches IRIMO,
*
055251
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.67 EURGross price for quantities from 1 pcs - 39.67 EUR
Net price for quantities from 3 pcs - 35.73 EURGross price for quantities from 3 pcs - 35.73 EUR
Net price for quantities from 5 pcs - 33.27 EURGross price for quantities from 5 pcs - 33.27 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs