+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

056231

Wrench: tubular-set; 8pcs.

Manufacturer: IRIMO

Manufacturer part number:
056231
TME Symbol:
SA.056231

Specification

Manufacturer
IRIMO
Type of wrench
tubular - set
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight1.3 kg
EAN code8414909115444
See other products in this category: Socket Wrenches IRIMO,
*
056231
0 in TME stock
Net price for quantities from 1 set - 97.37 EURGross price for quantities from 1 set - 97.37 EUR
Net price for quantities from 3 set - 87.70 EURGross price for quantities from 3 set - 87.70 EUR
Net price for quantities from 5 set - 81.65 EURGross price for quantities from 5 set - 81.65 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.