+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

070461

Wrench: torque; 520mm; 65÷335Nm; Holder: square; 3/4"


Manufacturer: IRIMO

Manufacturer part number:
070461
TME Symbol:
SA.070461

Specification

Manufacturer
IRIMO
Type of wrench
torque
Overall length
520mm
Torque
65...335Nm
Kind of holder
square
Holder socket size - inch
3/4"
Conform to the norm
ISO 6789:2003
Key features
rattles equipped with 45 steps
Gross weight2.1526 kg
EAN code8414909192148
See other products in this category: Torque Wrenches IRIMO,
*
070461
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 176.71 EURGross price for quantities from 1 pcs - 176.71 EUR