+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

070481

Wrench: torque; 1250mm; 300÷1500Nm; Holder: square; 1"


Manufacturer: IRIMO

Manufacturer part number:
070481
TME Symbol:
SA.070481

Specification

Manufacturer
IRIMO
Type of wrench
torque
Overall length
1250mm
Torque
300...1500Nm
Kind of holder
square
Holder socket size - inch
1"
Conform to the norm
ISO 6789:2003
Key features
rattles equipped with 45 steps
Gross weight11.64 kg
EAN code8414909215892
See other products in this category: Torque Wrenches IRIMO,
*
070481
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 1 592.74 USDGross price for quantities from 1 pcs - 1 592.74 USD
Net price for quantities from 3 pcs - 1 434.45 USDGross price for quantities from 3 pcs - 1 434.45 USD
Net price for quantities from 5 pcs - 1 335.53 USDGross price for quantities from 5 pcs - 1 335.53 USD