+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

105501

Wrench: rattle; 1/4"; bidirectional; 125mm; Teeth: 72


Manufacturer: IRIMO

Manufacturer part number:
105501
TME Symbol:
SA.105501

Specification

Manufacturer
IRIMO
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
bidirectional
Length
125mm
Number of teeth
72
Conform to the norm
DIN 1174-2 DIN 3120 DIN 3122 DIN 3315
Gross weight108 g
EAN code8414909016826
See other products in this category: Socket Wrenches IRIMO,
*
105501
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.15 USDGross price for quantities from 1 pcs - 26.15 USD
Net price for quantities from 3 pcs - 23.55 USDGross price for quantities from 3 pcs - 23.55 USD
Net price for quantities from 5 pcs - 21.93 USDGross price for quantities from 5 pcs - 21.93 USD