+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

107-PH2-1

Socket: Phillips-bit; PH2; 1/4"; 37.5mm


Manufacturer: IRIMO

Manufacturer part number:
107-PH2-1
TME Symbol:
SA.107-PH2-1

Specification

Manufacturer
IRIMO
Type of socket
Phillips - bit
Bit size
PH2
Holder socket size - inch
1/4"
Socket length
37.5mm
Conform to the norm
DIN 3120
Gross weight20 g
EAN code8414909209037
See other products in this category: Socket Wrenches IRIMO,
*
107-PH2-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.78 EURGross price for quantities from 1 pcs - 3.78 EUR
Net price for quantities from 3 pcs - 3.41 EURGross price for quantities from 3 pcs - 3.41 EUR
Net price for quantities from 5 pcs - 3.17 EURGross price for quantities from 5 pcs - 3.17 EUR