+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115501

Wrench: rattle; 3/8"; bidirectional; 200mm; Teeth: 72


Manufacturer: IRIMO

Manufacturer part number:
115501
TME Symbol:
SA.115501

Specification

Manufacturer
IRIMO
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
bidirectional
Length
0.2m
Number of teeth
72
Gross weight260 g
EAN code8414909017458
See other products in this category: Socket Wrenches IRIMO,
*
115501
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.96 EURGross price for quantities from 1 pcs - 28.96 EUR
Net price for quantities from 3 pcs - 26.26 EURGross price for quantities from 3 pcs - 26.26 EUR
Net price for quantities from 5 pcs - 24.28 EURGross price for quantities from 5 pcs - 24.28 EUR