+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131B-50-2

Socket: 12-angles; socket spanner; 50mm; 3/4"; chromium


Manufacturer: IRIMO

Manufacturer part number:
131B-50-2
TME Symbol:
SA.131B-50-2

Specification

Manufacturer
IRIMO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
50mm
Holder socket size - inch
3/4"
Socket length
72mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight712 g
EAN code8414909223576
See other products in this category: Socket Wrenches IRIMO,
*
131B-50-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.36 GBPGross price for quantities from 1 pcs - 15.36 GBP
Net price for quantities from 3 pcs - 13.84 GBPGross price for quantities from 3 pcs - 13.84 GBP
Net price for quantities from 5 pcs - 12.88 GBPGross price for quantities from 5 pcs - 12.88 GBP