+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1446-FLOAT

Knife; rescue; for cutting ropes and nets; Tool length: 230mm


Manufacturer: BAHCO

Manufacturer part number:
1446-FLOAT
TME Symbol:
SA.1446-FLOAT

Specification

Manufacturer
BAHCO
Type of tool
knife
Kind of tool
rescue
Pliers/knives application
for cutting ropes and nets
Tool length
230mm
Blade length
102mm
Standard equipment
holster
Blade material
stainless steel
Resistance to
corrosion
Oblique pliers/knives features
  • floating
  • fluorescent
  • serrated blade
Gross weight115.6 g
EAN code7314150438464

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
*
1446-FLOAT
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.45 EURGross price for quantities from 1 pcs - 6.45 EUR
Net price for quantities from 5 pcs - 6.23 EURGross price for quantities from 5 pcs - 6.23 EUR
Net price for quantities from 15 pcs - 5.79 EURGross price for quantities from 15 pcs - 5.79 EUR
Packaging method by the manufacturer:Cardboard = 15 pcs