+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

174-36-2

Socket: 6-angles; socket spanner,impact; HEX 36mm; 3/4"; long


Manufacturer: IRIMO

Manufacturer part number:
174-36-2
TME Symbol:
SA.174-36-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 36mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight885 g
EAN code8414909234015
See other products in this category: Socket Wrenches IRIMO,
*
174-36-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.50 EURGross price for quantities from 1 pcs - 27.50 EUR
Net price for quantities from 3 pcs - 24.60 EURGross price for quantities from 3 pcs - 24.60 EUR
Net price for quantities from 5 pcs - 23.06 EURGross price for quantities from 5 pcs - 23.06 EUR