+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

175-01-2

Extension; impact; 3/4"; 175mm


Manufacturer: IRIMO

Manufacturer part number:
175-01-2
TME Symbol:
SA.175-01-2

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
3/4"
Length
175mm
Gross weight887 g
EAN code8414909234039
See other products in this category: Socket Wrenches IRIMO,
*
175-01-2
0 in TME stock
Net price for quantities from 1 pcs - 31.72 EURGross price for quantities from 1 pcs - 31.72 EUR
Net price for quantities from 3 pcs - 28.39 EURGross price for quantities from 3 pcs - 28.39 EUR
Net price for quantities from 5 pcs - 26.44 EURGross price for quantities from 5 pcs - 26.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.