+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178-32-2

Socket: 6-angles; socket spanner,impact; HEX 32mm; 1"; long

Manufacturer: IRIMO

Manufacturer part number:
178-32-2
TME Symbol:
SA.178-32-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight1.023 kg
EAN code8414909234329
See other products in this category: Socket Wrenches IRIMO,
*
178-32-2
0 in TME stock
Net price for quantities from 1 pcs - 25.38 GBPGross price for quantities from 1 pcs - 25.38 GBP
Net price for quantities from 3 pcs - 23.16 GBPGross price for quantities from 3 pcs - 23.16 GBP
Net price for quantities from 5 pcs - 21.42 GBPGross price for quantities from 5 pcs - 21.42 GBP
No. of pieces (Multiplicity: 1)