+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178-46-2

Socket: 6-angles; socket spanner,impact; HEX 46mm; 1"; long

Manufacturer: IRIMO

Manufacturer part number:
178-46-2
TME Symbol:
SA.178-46-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 46mm
Holder socket size - inch
1"
Socket length
95mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight1.3446 kg
EAN code8414909234381
See other products in this category: Socket Wrenches IRIMO,
*
178-46-2
0 in TME stock
Net price for quantities from 1 pcs - 74.21 USDGross price for quantities from 1 pcs - 74.21 USD
Net price for quantities from 3 pcs - 66.83 USDGross price for quantities from 3 pcs - 66.83 USD
Net price for quantities from 5 pcs - 62.23 USDGross price for quantities from 5 pcs - 62.23 USD
No. of pieces (Multiplicity: 1)