+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

185-10-1

Socket: SPLINE-bit; XZN M10; 1/2"; 60mm


Manufacturer: IRIMO

Manufacturer part number:
185-10-1
TME Symbol:
SA.185-10-1

Specification

Manufacturer
IRIMO
Type of socket
SPLINE - bit
Bit size
XZN M10
Holder socket size - inch
1/2"
Socket length
60mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight90 g
EAN code8414909210835
See other products in this category: Socket Wrenches IRIMO,
*
185-10-1
0 in TME stock
Net price for quantities from 1 pcs - 8.15 USDGross price for quantities from 1 pcs - 8.15 USD
Net price for quantities from 3 pcs - 7.35 USDGross price for quantities from 3 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.84 USDGross price for quantities from 5 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.