+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-21

Wrench: socket spanner; L-type; 21mm,HEX 21mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-21
TME Symbol:
SA.28M-21

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
21mm, HEX 21mm
Material
alloy steel
Length
225mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight460 g
EAN code7314151834777
See other products in this category: Socket Wrenches BAHCO,
*
28M-21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.80 GBPGross price for quantities from 1 pcs - 22.80 GBP
Net price for quantities from 3 pcs - 21.86 GBPGross price for quantities from 3 pcs - 21.86 GBP
Net price for quantities from 5 pcs - 20.30 GBPGross price for quantities from 5 pcs - 20.30 GBP