+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303201

Wrench: adjustable; 1"; Overall len: 320mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
303201
TME Symbol:
SA.303201

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
320mm
Tools application
for pipe gripping
Gross weight723 g
EAN code8414909174199
See other products in this category: Adjustable Wrenches IRIMO,
*
303201
0 in TME stock
Net price for quantities from 1 pcs - 31.23 EURGross price for quantities from 1 pcs - 31.23 EUR
Net price for quantities from 3 pcs - 28.14 EURGross price for quantities from 3 pcs - 28.14 EUR
Net price for quantities from 5 pcs - 26.02 EURGross price for quantities from 5 pcs - 26.02 EUR
No. of pieces (Multiplicity: 1)