+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303321

Wrench: adjustable; 2"; Overall len: 535mm; for pipe gripping


Manufacturer: IRIMO

Manufacturer part number:
303321
TME Symbol:
SA.303321

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
535mm
Tools application
for pipe gripping
Gross weight2.35 kg
EAN code8414909174274
See other products in this category: Adjustable Wrenches IRIMO,
*
303321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 61.79 EURGross price for quantities from 1 pcs - 61.79 EUR
Net price for quantities from 3 pcs - 55.65 EURGross price for quantities from 3 pcs - 55.65 EUR
Net price for quantities from 5 pcs - 51.81 EURGross price for quantities from 5 pcs - 51.81 EUR