+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41RM-21

Wrench: combination spanner; rattle,with joint; 21mm; L: 274mm

Manufacturer: BAHCO

Manufacturer part number:
41RM-21
TME Symbol:
SA.41RM-21

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
21mm
Length
274mm
Material
alloy steel
Conform to the norm
DIN 3113 ISO 3318
Key features
  • chrome plated key surface
  • flat head has 15° offset
Gross weight393 g
EAN code7314150219742
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
41RM-21
0 in TME stock
Net price for quantities from 1 pcs - 34.78 EURGross price for quantities from 1 pcs - 34.78 EUR
Net price for quantities from 3 pcs - 33.35 EURGross price for quantities from 3 pcs - 33.35 EUR
Net price for quantities from 5 pcs - 30.97 EURGross price for quantities from 5 pcs - 30.97 EUR
No. of pieces (Multiplicity: 1)