+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7400SM-21

Socket: 6-angles; socket spanner; HEX 21mm; 3/8"; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
7400SM-21
TME Symbol:
SA.7400SM-21

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
3/8"
Socket length
29mm
Material
alloy steel
Conform to the norm
DIN 3120 DIN 3124 ISO 1174 ISO 2725
Key features
polished key surface
Gross weight63.96 g
EAN code7314153002587
See other products in this category: Socket Wrenches BAHCO,
*
7400SM-21
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Packaging method by the manufacturer:
Bag = 5 pcs