+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7409PH-2

Socket: Phillips-bit; PH2; 3/8"; 47mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
7409PH-2
TME Symbol:
SA.7409PH-2

Specification

Manufacturer
BAHCO
Type of socket
Phillips - bit
Bit size
PH2
Holder socket size - inch
3/8"
Socket length
47mm
Material
alloy steel
Conform to the norm
DIN 3120 ISO 1174
Key features
polished key surface
Gross weight42.56 g
EAN code7314153002167
See other products in this category: Socket Wrenches BAHCO,
*
7409PH-2
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 EURGross price for quantities from 1 pcs - 3.32 EUR
Net price for quantities from 5 pcs - 3.25 EURGross price for quantities from 5 pcs - 3.25 EUR
Net price for quantities from 7 pcs - 2.97 EURGross price for quantities from 7 pcs - 2.97 EUR