+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6700DM-9

Socket: 12-angles; socket spanner; 9mm; 1/4"; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
A6700DM-9
TME Symbol:
SA.A6700DM-9

Specification

Manufacturer
BAHCO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
9mm
Holder socket size - inch
1/4"
Socket length
24.7mm
Material
alloy steel
Version
thin walled
Conform to the norm
DIN 3120 DIN 3124 ISO 1174 ISO 2725
Key features
polished key surface
Gross weight14 g
EAN code7314151821715
See other products in this category: Socket Wrenches BAHCO,
*
A6700DM-9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.32 EURGross price for quantities from 1 pcs - 4.32 EUR
Net price for quantities from 5 pcs - 4.17 EURGross price for quantities from 5 pcs - 4.17 EUR
Net price for quantities from 7 pcs - 3.87 EURGross price for quantities from 7 pcs - 3.87 EUR