+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE-8708

Screwdriver: standard; hex key,spherical; HEX 8mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
BE-8708
TME Symbol:
SA.BE8708

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 8mm
Manufacturer series
ERGO®
Blade length
150mm
Overall length
272mm
Blade material
steel
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • enables work in hard to reach places
  • ergonomic handle
  • spherical tip enables working with different angles
Gross weight150 g
EAN code7314150027699
See other products in this category: Standard Screwdrivers BAHCO,
See other products from this series.:
*
BE-8708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.65 EURGross price for quantities from 1 pcs - 9.65 EUR
Net price for quantities from 3 pcs - 8.99 EURGross price for quantities from 3 pcs - 8.99 EUR
Net price for quantities from 5 pcs - 8.66 EURGross price for quantities from 5 pcs - 8.66 EUR