+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P704

Wrench; pneumatic,impact; 150Nm; Kind of socket: square; 3/8"


Manufacturer: IRIMO

Manufacturer part number:
P704
TME Symbol:
SA.P704

Specification

Manufacturer
IRIMO
Type of pneumatic tool
wrench
Version
impact, pneumatic
Torque
150Nm
Kind of socket
square
Socket size - inch
3/8"
Supply pressure
6.3bar
Pneumatic connection
1/4"
Gross weight1.077 kg
EAN code8414909911961
See other products in this category: Pneumatic Tools IRIMO,
*
P704
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 81.43 EURGross price for quantities from 1 pcs - 81.43 EUR