+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49

Tools set: screwdriver bits; Torx®,Torx® with protection; 10mm


Manufacturer: IRIMO

Manufacturer part number:
T49
TME Symbol:
SA.T49

Specification

Manufacturer
IRIMO
Type of tools set
screwdriver bits
Kind of bit
Torx®, Torx® with protection
Kind of holder
hexagonal
Holder socket size - mm
10mm
Quantity in set/package
49pcs.
Gross weight3.74 kg
See other products in this category: Screwdriver Bits Sets IRIMO,
*
T49
0 in TME stock
Net price for quantities from 1 set - 102.73 EURGross price for quantities from 1 set - 102.73 EUR
Net price for quantities from 3 set - 92.52 EURGross price for quantities from 3 set - 92.52 EUR
Net price for quantities from 5 set - 86.14 EURGross price for quantities from 5 set - 86.14 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.