+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4901

Adapter bit; hexagonal; HEX 3/8"; square; 12.5mm; 1/2"


Manufacturer: IRIMO

Manufacturer part number:
T4901
TME Symbol:
SA.T4901

Specification

Manufacturer
IRIMO
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 3/8"
Kind of holder
square
Holder socket size - mm
12.5mm
Holder socket size - inch
1/2"
Gross weight50 g
EAN code8414909925586
See other products in this category: Socket Wrenches IRIMO,
*
T4901
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.66 EURGross price for quantities from 1 pcs - 6.66 EUR
Net price for quantities from 3 pcs - 6.00 EURGross price for quantities from 3 pcs - 6.00 EUR
Net price for quantities from 5 pcs - 5.59 EURGross price for quantities from 5 pcs - 5.59 EUR