+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4902

Adapter bit; hexagonal; HEX 3/8"; square; 10mm; 3/8"

Manufacturer: IRIMO

Manufacturer part number:
T4902
TME Symbol:
SA.T4902

Specification

Manufacturer
IRIMO
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 3/8"
Kind of holder
square
Holder socket size - mm
10mm
Holder socket size - inch
3/8"
Gross weight30 g
EAN code8414909925593
See other products in this category: Socket Wrenches IRIMO,
*
T4902
0 in TME stock
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 3 pcs - 6.21 USDGross price for quantities from 3 pcs - 6.21 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)