+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T20L

Screwdriver bit; Torx®; TX25; Socket size: 10mm; Overall len: 75mm

Manufacturer: IRIMO

Manufacturer part number:
T49T20L
TME Symbol:
SA.T49T20L

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX25
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
75mm
Gross weight45 g
EAN code8414909219449
See other products in this category: Screwdriver Bits IRIMO,
*
T49T20L
0 in TME stock
Net price for quantities from 1 pcs - 3.78 EURGross price for quantities from 1 pcs - 3.78 EUR
Net price for quantities from 3 pcs - 3.40 EURGross price for quantities from 3 pcs - 3.40 EUR
Net price for quantities from 5 pcs - 3.17 EURGross price for quantities from 5 pcs - 3.17 EUR
No. of pieces (Multiplicity: 1)