+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA3349

Contact; female; Buccaneer 400,Buccaneer 4000; copper alloy


Manufacturer: BULGIN

Manufacturer part number:
SA3349
TME Symbol:
SA3349

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Buccaneer 400, Buccaneer 4000
Contact material
copper alloy
Contact plating
gold-plated
Wire size
24AWG...20AWG
Electrical mounting
crimped
Connectors application
2pin connectors, 3pin connectors
Mechanical mounting
for cable
Current rating
10A
Gross weight0.374 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
SA3349
867 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Packaging method by the manufacturer:Bag = 10 pcs