+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA963460

Relay: solid state; Ucntrl: 3.5÷32VDC; 35A; 24÷600VAC; SA; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SA963460
TME Symbol:
SA963460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
35A
Switched voltage
24...600V AC
Manufacturer series
SA
Relay variant
1-phase
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight91.41 g
Certificates
EAN code3760283307797
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SA963460
0 in TME stock
Net price for quantities from 1 pcs - 44.24 GBPGross price for quantities from 1 pcs - 44.24 GBP
Net price for quantities from 5 pcs - 35.39 GBPGross price for quantities from 5 pcs - 35.39 GBP
Net price for quantities from 10 pcs - 33.18 GBPGross price for quantities from 10 pcs - 33.18 GBP
No. of pieces (Multiplicity: 1)