+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SAEH22628

Indicator: LED; flat; white; 230VDC; 230VAC; Ø22mm; IP67; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SAEH22628
TME Symbol:
SAEH22628

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
white
Operating voltage
230V AC, 230V DC
Mounting hole dimensions
Ø22mm
IP rating
IP67
Leads
connectors
Body material
aluminium anodised
LED diameter
25mm
Body colour
black
Leads dimensions
2.8x0.8mm
Operating temperature
-30...75°C
Gross weight41.55 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SAEH22628
0 in TME stock
Net price for quantities from 1 pcs - 11.23 EURGross price for quantities from 1 pcs - 11.23 EUR
Net price for quantities from 20 pcs - 10.48 EURGross price for quantities from 20 pcs - 10.48 EUR
Net price for quantities from 60 pcs - 9.73 EURGross price for quantities from 60 pcs - 9.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.