+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS33600 EHR-2

Battery: lithium; D; 3.6V; 17000mAh; non-rechargeable; 1pcs.


Manufacturer: SAFT

Manufacturer part number:
LS33600 EHR-2
TME Symbol:
SAFT-LS33600-EHR2

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
D, R20
Rated voltage
3.6V
Capacity
17Ah
Battery features
non-rechargeable
Body dimensions
Ø33.5x61.5mm
Quantity in set/package
1pcs.
Leads
JST EHR-2 socket
Gross weight89.41 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS33600 EHR-2
2953 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 16.60 EURGross price for quantities from 1 pcs - 16.60 EUR
Net price for quantities from 10 pcs - 14.67 EURGross price for quantities from 10 pcs - 14.67 EUR
Net price for quantities from 60 pcs - 13.83 EURGross price for quantities from 60 pcs - 13.83 EUR
Net price for quantities from 240 pcs - 12.46 EURGross price for quantities from 240 pcs - 12.46 EUR
Net price for quantities from 480 pcs - 11.51 EURGross price for quantities from 480 pcs - 11.51 EUR
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 120 pcs