+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SAM943460

Relay: solid state; Ucntrl: 3÷32VDC; 35A; 12÷280VAC; SAM; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SAM943460
TME Symbol:
SAM943460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
35A
Switched voltage
12...280V AC
Manufacturer series
SAM
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
45x90x112mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Gross weight402.5 g
Certificates
EAN code3760283307544
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SAM943460
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 93.50 USDGross price for quantities from 1 pcs - 93.50 USD
Net price for quantities from 5 pcs - 75.18 USDGross price for quantities from 5 pcs - 75.18 USD
Net price for quantities from 10 pcs - 70.49 USDGross price for quantities from 10 pcs - 70.49 USD
Net price for quantities from 20 pcs - 65.78 USDGross price for quantities from 20 pcs - 65.78 USD