+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SAM963360

Relay: solid state; Ucntrl: 6÷32VDC; 32A; 24÷600VAC; SAM; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SAM963360
TME Symbol:
SAM963360

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
6...32V DC
Max. operating current
32A
Switched voltage
24...600V AC
Manufacturer series
SAM
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x112mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Gross weight372 g
Certificates
EAN code3760283307537
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SAM963360
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 85.31 EURGross price for quantities from 1 pcs - 85.31 EUR
Net price for quantities from 5 pcs - 68.59 EURGross price for quantities from 5 pcs - 68.59 EUR
Net price for quantities from 10 pcs - 64.31 EURGross price for quantities from 10 pcs - 64.31 EUR
Net price for quantities from 20 pcs - 60.02 EURGross price for quantities from 20 pcs - 60.02 EUR