+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM965360

Relay: solid state; Ucntrl: 6÷32VDC; 45A; 24÷600VAC; SAM; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SAM965360
TME Symbol:
SAM965360

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
6...32V DC
Max. operating current
45A
Switched voltage
24...600V AC
Manufacturer series
SAM
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x112mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Gross weight376 g
Certificates
EAN code3760283307520
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SAM965360
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 105.64 USDGross price for quantities from 1 pcs - 105.64 USD
Net price for quantities from 5 pcs - 84.51 USDGross price for quantities from 5 pcs - 84.51 USD
Net price for quantities from 10 pcs - 79.24 USDGross price for quantities from 10 pcs - 79.24 USD