+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X60T-V/6GW

IC: ARM microprocessor; SMD; TFBGA256; f: 600MHz; Core: 32-bit


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X60T-V/6GW
TME Symbol:
SAM9X60T-V/6GW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...105°C
Mounting
SMD
Case
TFBGA256
Clock frequency
600MHz
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
2000pcs.
Interface
  • MMC
  • SDIO
  • SSC
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
SAM9X60T-V/6GW
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
This product is not available for sale in your country.