+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X70T-V/4PB-SL3

IC: ARM microprocessor; ARM926; SMD; TFBGA240; Core: 32-bit; 3÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X70T-V/4PB-SL3
TME Symbol:
SAM9X70T-V/4PB-SL3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...105°C
Mounting
SMD
Case
TFBGA240
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
1500pcs.
Interface
  • MMC
  • SDIO
Supply voltage
  • 3...3.6V
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
SAM9X70T-V/4PB-SL3
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
This product is not available for sale in your country.