+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X70T-V/6GW

IC: ARM microprocessor; SMD; TFBGA256; Core: 32-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X70T-V/6GW
TME Symbol:
SAM9X70T-V/6GW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...105°C
Mounting
SMD
Case
TFBGA256
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
2000pcs.
Interface
  • MMC
  • SDIO
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAM9X70T-V/6GW
0 in TME stock
Net price for quantities from 2000 pcs - 3.94 EURGross price for quantities from 2000 pcs - 3.94 EUR
No. of pieces (Multiplicity: 2 000)