+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SAM9X72T-I/4PB

IC: ARM microprocessor; ARM926; SMD; Core: 32-bit; 1÷1.21V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X72T-I/4PB
TME Symbol:
SAM9X72T-I/4PB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
1500pcs.
Interface
  • MMC
  • SDIO
Supply voltage
  • 1...1.21V
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
SAM9X72T-I/4PB
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
This product is not available for sale in your country.