+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X75D5M-V/4TB

IC: ARM microprocessor; SMD; TFBGA243; Core: 32-bit; 1.283÷1.45V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X75D5M-V/4TB
TME Symbol:
SAM9X75D5M-V/4TB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...105°C
Mounting
SMD
Case
TFBGA243
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
84pcs.
Interface
  • MMC
  • SDIO
Supply voltage
  • 1.283...1.45V
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
SAM9X75D5M-V/4TB
0 in TME stock
No. of pieces (Multiple of: 84)
Minimum order quantity: 84.
Multiple of: 84.
This product is not available for sale in your country.