+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X75D5MN0-I/M4B

IC: ARM microprocessor; ARM926; SMD; 1.283÷1.45V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X75D5MN0-I/M4B
TME Symbol:
SAM9X75D5MN0-I/M4B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
24pcs.
Interface
  • CAN
  • CAN-FD
  • Ethernet
  • I2C
  • I2S
  • USB x3
Supply voltage
  • 1.283...1.45V
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
SAM9X75D5MN0-I/M4B
0 in TME stock
No. of pieces (Multiple of: 24)
Minimum order quantity: 24.
Multiple of: 24.
This product is not available for sale in your country.