+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA7D65D2G-V/4UB

IC: ARM microprocessor; SMD; 1.1V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7D65D2G-V/4UB
TME Symbol:
SAMA7D65D2G-V/4UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
70pcs.
Interface
  • CAN-FD
  • I2S x2
Supply voltage
  • 1.1V
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
SAMA7D65D2G-V/4UB
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 70.
Multiple of: 70.
This product is not available for sale in your country.