+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA7G54D1GT-I/4UB

IC: ARM microprocessor; SMD; TFBGA427; Core: 32-bit


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7G54D1GT-I/4UB
TME Symbol:
SAMA7G54D1GT-I/4UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Interface
EBI
Operating temperature
-40...105°C
Mounting
SMD
Case
TFBGA427
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
1000pcs.
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
SAMA7G54D1GT-I/4UB
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
This product is not available for sale in your country.